Part Details for FDS6994S by Fairchild Semiconductor Corporation
Overview of FDS6994S by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS6994S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDS6994S-ND
|
DigiKey | MOSFET 2N-CH 30V 6.9A/8.2A 8SOIC Min Qty: 325 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49362 In Stock |
|
$0.9200 | Buy Now |
|
Bristol Electronics | 4750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1260 |
|
$0.3218 / $1.2375 | Buy Now |
|
Quest Components | 1200 |
|
$0.4095 / $1.5750 | Buy Now | |
|
Quest Components | 1008 |
|
$0.4290 / $1.6500 | Buy Now | |
|
Quest Components | 3800 |
|
$0.5670 / $1.8900 | Buy Now | |
|
Rochester Electronics | FDS6994 - Power Field-Effect Transistor, 6.9A, 30V, 0.021ohm, 2-Element, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 49362 |
|
$0.7929 / $0.9328 | Buy Now |
|
ComSIT USA | DUAL NOTEBOOK POWER SUPPLY N-CHANNEL POWERTRENCH SYNCFET Power Field-Effect Transistor, 6.9A I(D), 30V, 0.021ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 30V 6.9A/8.2A 8SOIC | 17700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 57 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for FDS6994S
FDS6994S CAD Models
FDS6994S Part Data Attributes
|
FDS6994S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS6994S
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.9A I(D), 30V, 0.021ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.9 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS6994S
This table gives cross-reference parts and alternative options found for FDS6994S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS6994S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6994S | 6.9A, 30V, 0.021ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOP-8 | Rochester Electronics LLC | FDS6994S vs FDS6994S |
FDS6994S_NL | Power Field-Effect Transistor, 6.9A I(D), 30V, 0.021ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | FDS6994S vs FDS6994S_NL |
FDS6994S | Dual Notebook Power Supply N-Channel PowerTrench® SyncFET™, 2500-REEL | onsemi | FDS6994S vs FDS6994S |