Part Details for FDS8817NZ-G by onsemi
Overview of FDS8817NZ-G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS8817NZ-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-FDS8817NZ-GTR-ND
|
DigiKey | 30V N-CHANNEL POWERTRENCH MOSFET Min Qty: 1500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
FDS8817NZ-G
|
Avnet Americas | TRANSISTORS - FETS, MOSFETS - SINGLE - DISCRETE SEMICONDUCTOR PRODUCTS (Alt: FDS8817NZ-G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 25000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
DISTI #
FDS8817NZ-G
|
Avnet Americas | TRANSISTORS - FETS, MOSFETS - SINGLE - DISCRETE SEMICONDUCTOR PRODUCTS (Alt: FDS8817NZ-G) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 25000 Partner Stock |
|
$0.3720 / $0.4440 | Buy Now |
|
Flip Electronics | Stock, ship today | 25000 |
|
$0.3000 | RFQ |
Part Details for FDS8817NZ-G
FDS8817NZ-G CAD Models
FDS8817NZ-G Part Data Attributes:
|
FDS8817NZ-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8817NZ-G
onsemi
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |