Part Details for FDS8984 by Fairchild Semiconductor Corporation
Overview of FDS8984 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS8984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6773 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 13 |
|
$1.1250 | Buy Now |
|
Quest Components | 7 A, 30 V, 0.032 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 5380 |
|
$0.3450 / $1.1500 | Buy Now |
|
Quest Components | 7 A, 30 V, 0.032 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 10 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | 7 A, 30 V, 0.032 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 394 |
|
$3.3165 / $6.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.5000 / $0.7700 | Buy Now |
|
Sense Electronic Company Limited | SOIC8 | 648 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2N-CH 30V 7A 8-SOIC | 200000 |
|
$0.3400 / $0.5090 | Buy Now |
Part Details for FDS8984
FDS8984 CAD Models
FDS8984 Part Data Attributes
|
FDS8984
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS8984
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7A I(D), 30V, 0.032ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS8984
This table gives cross-reference parts and alternative options found for FDS8984. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8984, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8984_F085 | Power Field-Effect Transistor, 7A I(D), 30V, 0.023ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDS8984 vs FDS8984_F085 |