Part Details for FDS9435A by Fairchild Semiconductor Corporation
Overview of FDS9435A by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS9435A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2781 |
|
RFQ | ||
|
Bristol Electronics | 895 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 434 |
|
$0.2306 / $0.4941 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 2224 |
|
$0.2000 / $1.0000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 5.3A, 30V, P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2196 / $0.2584 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 395 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Reel | 9 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 2016 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 30V 5.3A 8-SOIC | 349374 |
|
$0.5070 / $0.7610 | Buy Now |
Part Details for FDS9435A
FDS9435A CAD Models
FDS9435A Part Data Attributes:
|
FDS9435A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS9435A
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.3 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS9435A
This table gives cross-reference parts and alternative options found for FDS9435A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS9435A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS9435AL86Z | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS9435A vs FDS9435AL86Z |
FDS9435A | 5300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SO-8 | Rochester Electronics LLC | FDS9435A vs FDS9435A |
FDS9435AS62Z | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS9435A vs FDS9435AS62Z |
FDS9435AL99Z | Small Signal Field-Effect Transistor, 5.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDS9435A vs FDS9435AL99Z |