-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® MOSFET 150V, 2.8A, 128mΩ, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3371
|
Newark | Mosfet, N Channel, 150V, 2.8A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:2.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.1V Rohs Compliant: Yes |Onsemi FDT86244 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3370 / $0.8630 | Buy Now |
DISTI #
FDT86244CT-ND
|
DigiKey | MOSFET N-CH 150V 2.8A SOT223-4 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5958 In Stock |
|
$0.3165 / $0.8400 | Buy Now |
DISTI #
FDT86244
|
Avnet Americas | Trans MOSFET N-CH 150V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FDT86244) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.3140 / $0.3747 | Buy Now |
DISTI #
512-FDT86244
|
Mouser Electronics | MOSFET 150V N-Channel PowerTrench MOSFET RoHS: Compliant | 35972 |
|
$0.3230 / $0.8300 | Buy Now |
DISTI #
V72:2272_06338099
|
Arrow Electronics | Trans MOSFET N-CH 150V 2.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2251 Container: Cut Strips | Americas - 13 |
|
$0.3247 / $0.3945 | Buy Now |
|
Future Electronics | FDT86244 Series 150 V 128 mOhm N.Ch. SMT PowerTrench Mosfet - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3200 / $0.3350 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 1360 |
|
$1.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | IC RoHS: Compliant Status: Active Min Qty: 1 | 34714 |
|
$0.3138 / $0.3692 | Buy Now |
DISTI #
FDT86244
|
Avnet Americas | Trans MOSFET N-CH 150V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FDT86244) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.3140 / $0.3747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDT86244
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDT86244
onsemi
N-Channel Power Trench® MOSFET 150V, 2.8A, 128mΩ, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.128 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |