-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Power Trench® MOSFET 150V, 2A, 236mΩ, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6452
|
Newark | Fet 150V 236 Mohm Sot223/Reel |Onsemi FDT86246 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.5960 | Buy Now |
DISTI #
FDT86246CT-ND
|
DigiKey | MOSFET N-CH 150V 2A SOT223-4 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9528 In Stock |
|
$0.4520 / $1.2000 | Buy Now |
DISTI #
FDT86246
|
Avnet Americas | Trans MOSFET N-CH 150V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FDT86246) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4475 / $0.5341 | Buy Now |
DISTI #
512-FDT86246
|
Mouser Electronics | MOSFET 150V N-Channel PowerTrench MOSFET RoHS: Compliant | 20125 |
|
$0.4510 / $0.9500 | Buy Now |
DISTI #
P40:2555_24343137
|
Arrow Electronics | Trans MOSFET N-CH 150V 2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Europe - 4000 |
|
$0.4167 / $0.8070 | Buy Now |
DISTI #
E02:0323_03150133
|
Arrow Electronics | Trans MOSFET N-CH 150V 2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2236 | Europe - 4000 |
|
$0.4377 / $0.4455 | Buy Now |
DISTI #
63436510
|
Verical | Trans MOSFET N-CH 150V 2A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2236 | Americas - 4000 |
|
$0.4356 / $0.4434 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2A, 150V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5510 |
|
$0.4474 / $0.5263 | Buy Now |
DISTI #
FDT86246
|
Avnet Americas | Trans MOSFET N-CH 150V 2A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FDT86246) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4475 / $0.5341 | Buy Now |
DISTI #
FDT86246
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDT86246
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDT86246
onsemi
N-Channel Power Trench® MOSFET 150V, 2A, 236mΩ, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.236 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |