Part Details for FDY302NZ by Rochester Electronics LLC
Overview of FDY302NZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDY302NZ
FDY302NZ CAD Models
FDY302NZ Part Data Attributes:
|
FDY302NZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDY302NZ
Rochester Electronics LLC
600mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-89 | |
Package Description | ROHS COMPLIANT, SC-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDY302NZ
This table gives cross-reference parts and alternative options found for FDY302NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDY302NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMUDM7005 | Small Signal Field-Effect Transistor, 0.915A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ULTRAMINI-3 | Central Semiconductor Corp | FDY302NZ vs CMUDM7005 |
CMUDM7005TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | FDY302NZ vs CMUDM7005TIN/LEAD |
NTE4153NT1G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, SC-89, 3 LEAD, 3000-REEL | onsemi | FDY302NZ vs NTE4153NT1G |
FDY300NZ | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 3 PIN | Fairchild Semiconductor Corporation | FDY302NZ vs FDY300NZ |
FDV305NS62Z | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDY302NZ vs FDV305NS62Z |
FDY302NZ | Small Signal Field-Effect Transistor, 0.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 3 PIN | Fairchild Semiconductor Corporation | FDY302NZ vs FDY302NZ |
NVA4153NT1G | Single N-Channel Small Signal MOSFET with ESD Protection 20V, 915mA, 230mΩ, 3000-REEL, Automotive Qualified | onsemi | FDY302NZ vs NVA4153NT1G |
NTA4153NT1 | 915mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 463-01, SC-75, 3 PIN | onsemi | FDY302NZ vs NTA4153NT1 |
NTK3134NT5H | 750mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 631AA, 3 PIN | onsemi | FDY302NZ vs NTK3134NT5H |
CMUDM7005PBFREE | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | FDY302NZ vs CMUDM7005PBFREE |