Part Details for FE-5100-5492-0 by 3M
Overview of FE-5100-5492-0 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE-5100-5492-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-60-12
|
TME | Tape: electrical insulating, W: 12mm, L: 33m, Thk: 0.102mm, silicone Min Qty: 1 | 3 |
|
$69.1100 / $78.1600 | Buy Now |