Part Details for FE-RM1U12PSP by L-com Inc
Overview of FE-RM1U12PSP by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE-RM1U12PSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5930
|
Newark | Fiber Encl Rack 1U 18 Port Pnl |L-Com FE-RM1U12PSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$337.1900 / $383.5200 | Buy Now |
DISTI #
5073-FE-RM1U12PSP-ND
|
DigiKey | FIBER ENCL RACK 1U 18 PORT PNL Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$332.7536 / $345.7500 | Buy Now |
DISTI #
70282637
|
RS | Fiber Enclosure, Rackmount 1U 12-Port, FSP Series | L-com FE-RM1U12PSP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$389.9900 | RFQ |
|
Onlinecomponents.com | FIBER Encl Rack 1U 18 Port Pnl | 0 |
|
$347.4800 / $367.7800 | Buy Now |
DISTI #
FE-RM1U12PSP
|
L-com US | The logical choice for your Rack mounted Fiber Termination needs. Can be used to house fiber Splice Trays, and FSP Series Sub Panels,. This 1U (1.75") Fiber enclosure features innovative designs that include Smoked Lexan front and Metal rear doors that fully open and can also be easily removed & re-attached permitting full access to the Splice Trays and the FSP Series Sub Panels and a fully accessible slide tray that can be can be slid out either the front or back to accomodate different installation requirements. Features abundant tie points, cables can be easily secured and organized for a professional look. This rugged steel Rack mount enclosure is finished with a durable black powder coat. Supports Installaion of 3 FSP Series Sub Panels Rack mounting ears and cable ties included (Splice trays and FSP Series Sub panels are sold separately). Min Qty: 1 Package Multiple: 1 | 6 |
|
$350.9900 / $389.9900 | Buy Now |