Part Details for FEC0603CP-18NJ-LRH ROHS by Frontier Electronics Co Ltd
Overview of FEC0603CP-18NJ-LRH ROHS by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEC0603CP-18NJ-LRH ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L0603C18
|
Maritex | Chip inductor, SMD, 0603, 18nH, 700mA, 5% Min Qty: 1 Package Multiple: 1 | 4500 |
|
$0.0570 / $0.1230 | Buy Now |