Part Details for FED60-24S24W by P-DUKE
Overview of FED60-24S24W by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FED60-24S24W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 60W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant | 0 |
|
$94.3700 / $107.2800 | Buy Now |
|
South Electronics | FED60-24S24W | 9 |
|
RFQ |
Part Details for FED60-24S24W
FED60-24S24W CAD Models
FED60-24S24W Part Data Attributes
|
FED60-24S24W
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
FED60-24S24W
P-DUKE
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 275 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.06 s | |
Width | 25.4 mm |