Part Details for FEG.2B.312.CYCD52Z by LEMO connectors
Overview of FEG.2B.312.CYCD52Z by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FEG.2B.312.CYCD52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FEG.2B.312.CYCD52Z-ND
|
DigiKey | CONN PLUG MALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9700 | Buy Now |
DISTI #
736-FEG.2B312CYCD52Z
|
Mouser Electronics | Circular Push Pull Connectors LBP KeyG 12C CHR 5.2mm D BR RoHS: Compliant | 0 |
|
$64.6100 / $80.1800 | Order Now |
|
Powell Electronics | Min Qty: 1 | 25 |
|
$49.3700 / $78.6000 | Buy Now |
DISTI #
000000000005432288
|
Sager | Circular Push Pull Connectors LBP KeyG 12C CHR 5.2mm D BR Min Qty: 1 | 0 |
|
$55.6400 / $84.2100 | Buy Now |
Part Details for FEG.2B.312.CYCD52Z
FEG.2B.312.CYCD52Z CAD Models
FEG.2B.312.CYCD52Z Part Data Attributes:
|
FEG.2B.312.CYCD52Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FEG.2B.312.CYCD52Z
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP54, SHIELDED | |
Backshell Type | SOLID | |
Body Diameter | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |