Part Details for FEP30CP-E3/45 by Vishay Intertechnologies
Overview of FEP30CP-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FEP30CP-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5045
|
Newark | 30A,150V,35Ns, dual Uf Rect |Vishay FEP30CP-E3/45 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.6900 | Buy Now |
DISTI #
FEP30CP-E3/45
|
Avnet Americas | Diode Switching 150V 30A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: FEP30CP-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1725 / $1.4895 | Buy Now |
DISTI #
625-FEP30CP-E3
|
Mouser Electronics | Rectifiers 30 Amp 150 Volt RoHS: Compliant | 0 |
|
$1.3500 / $1.4100 | Order Now |
DISTI #
FEP30CP-E3/45
|
TTI | Rectifiers 30 Amp 150 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.2300 / $1.4000 | Buy Now |
DISTI #
FEP30CP-E3/45
|
Avnet Americas | Diode Switching 150V 30A 3-Pin(3+Tab) TO-247AD Tube - Rail/Tube (Alt: FEP30CP-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.1725 / $1.4895 | Buy Now |
Part Details for FEP30CP-E3/45
FEP30CP-E3/45 CAD Models
FEP30CP-E3/45 Part Data Attributes:
|
FEP30CP-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FEP30CP-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEP30CP-E3/45
This table gives cross-reference parts and alternative options found for FEP30CP-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP30CP-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF3003PTC0 | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FEP30CP-E3/45 vs SF3003PTC0 |
FEP30CP-E3/45 | DIODE 15 A, 150 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | FEP30CP-E3/45 vs FEP30CP-E3/45 |
SF3003PTC0G | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FEP30CP-E3/45 vs SF3003PTC0G |
SF3003PT | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | FEP30CP-E3/45 vs SF3003PT |