Part Details for FEPF16GT-E3/45 by Vishay Intertechnologies
Overview of FEPF16GT-E3/45 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FEPF16GT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FEPF16GT-E3/45
|
Avnet Americas | Diode Switching 400V 16A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: FEPF16GT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 125 |
|
$0.7090 / $0.7804 | Buy Now |
DISTI #
625-FEPF16GT-E3
|
Mouser Electronics | Rectifiers 2X8 Amp 400 Volt RoHS: Compliant | 944 |
|
$0.6870 / $1.6400 | Buy Now |
DISTI #
FEPF16GT-E3/45
|
TTI | Rectifiers 2X8 Amp 400 Volt pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3000 In Stock |
|
$0.9200 / $1.0800 | Buy Now |
DISTI #
FEPF16GT-E3/45
|
Avnet Americas | Diode Switching 400V 16A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: FEPF16GT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 125 |
|
$0.7090 / $0.7804 | Buy Now |
DISTI #
FEPF16GT-E3/45
|
Avnet Americas | Diode Switching 400V 16A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: FEPF16GT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 125 |
|
$0.7090 / $0.7804 | Buy Now |
DISTI #
FEPF16GT-E3/45
|
Avnet Asia | Diode Switching 400V 16A 3-Pin(3+Tab) ITO-220AB Tube (Alt: FEPF16GT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TO-220-3 Fast recovery/high efficiency diode ROHS | 985 |
|
$0.5251 / $0.7745 | Buy Now |
Part Details for FEPF16GT-E3/45
FEPF16GT-E3/45 CAD Models
FEPF16GT-E3/45 Part Data Attributes
|
FEPF16GT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FEPF16GT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FEPF16GT-E3/45
This table gives cross-reference parts and alternative options found for FEPF16GT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEPF16GT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEPF16GTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | FEPF16GT-E3/45 vs FEPF16GTHE3_A/P |