Part Details for FF150R12KS4HOSA1 by Infineon Technologies AG
Overview of FF150R12KS4HOSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FF150R12KS4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF150R12KS4HOSA1-ND
|
DigiKey | IGBT MOD 1200V 225A 1250W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$120.2352 / $141.2300 | Buy Now |
DISTI #
FF150R12KS4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 225A 20V Screw Mount Tray - Trays (Alt: FF150R12KS4HOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$146.4440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$133.0800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$157.5315 / $185.3312 | Buy Now | |
DISTI #
FF150R12KS4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 225A 20V Screw Mount Tray - Trays (Alt: FF150R12KS4HOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$146.4440 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
DISTI #
SP000100706
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 225A 20V Screw Mount Tray (Alt: SP000100706) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF150R12KS4HOSA1
FF150R12KS4HOSA1 CAD Models
FF150R12KS4HOSA1 Part Data Attributes:
|
FF150R12KS4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF150R12KS4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 225A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FAST | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 225 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 590 ns | |
Turn-on Time-Nom (ton) | 180 ns |