Part Details for FF200-0PB-014B by LEDtronics Inc
Overview of FF200-0PB-014B by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200-0PB-014B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$5.0600 / $13.1700 | Buy Now |
Part Details for FF200-0PB-014B
FF200-0PB-014B CAD Models
FF200-0PB-014B Part Data Attributes
|
FF200-0PB-014B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
FF200-0PB-014B
LEDtronics Inc
Single Color LED, Super Blue, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 125.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 120 deg |
Alternate Parts for FF200-0PB-014B
This table gives cross-reference parts and alternative options found for FF200-0PB-014B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF200-0PB-014B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SBF200-0PB-014B | Single Color LED, Super Blue, T-2, 6.1976mm, | LEDtronics Inc | FF200-0PB-014B vs 5SBF200-0PB-014B |
68SBF200-0PB-028B | Single Color LED, Super Blue, 6.35mm, | LEDtronics Inc | FF200-0PB-014B vs 68SBF200-0PB-028B |
BSF271-0PB-006B | Single Color LED, Super Blue, 7mm, | LEDtronics Inc | FF200-0PB-014B vs BSF271-0PB-006B |
68SBF200-0PB-014B | Single Color LED, Super Blue, 6.35mm, | LEDtronics Inc | FF200-0PB-014B vs 68SBF200-0PB-014B |
BPF200-0PB-028V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | FF200-0PB-014B vs BPF200-0PB-028V |
68SBF200-0PB-024B | Single Color LED, Super Blue, 6.35mm, | LEDtronics Inc | FF200-0PB-014B vs 68SBF200-0PB-024B |
WF200-0PB-024V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | FF200-0PB-014B vs WF200-0PB-024V |
WF200-0PB-005V | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | FF200-0PB-014B vs WF200-0PB-005V |
FF200-0PB-006B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | FF200-0PB-014B vs FF200-0PB-006B |
FF200-0PB-028B | Single Color LED, Super Blue, T-1 3/4, 5mm, | LEDtronics Inc | FF200-0PB-014B vs FF200-0PB-028B |