Part Details for FF200R06KE3HOSA1 by Infineon Technologies AG
Overview of FF200R06KE3HOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200R06KE3HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0217
|
Newark | Igbt, Module, N-Ch, 600V, 260A, Transistor Polarity:N Channel, Dc Collector Current:260A, Collector Emitter Saturation Voltage Vce(On):1.45V, Power Dissipation Pd:680W, Collector Emitter Voltage V(Br)Ceo:600V, Transistor Case Rohs Compliant: Yes |Infineon FF200R06KE3HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7400 / $102.6000 | Buy Now |
DISTI #
448-FF200R06KE3HOSA1-ND
|
DigiKey | IGBT MOD 600V 260A 680W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
15 In Stock |
|
$102.1770 / $120.0200 | Buy Now |
DISTI #
FF200R06KE3HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 260A 20V Screw Mount Tray - Trays (Alt: FF200R06KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.4495 | Buy Now |
|
Future Electronics | FF200R06KE3 Series 600 V 200 A 680 W Chassis Mount IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$104.9500 / $110.2000 | Buy Now |
|
Rochester Electronics | FFXR06K3H - MEDIUM POWER 62MM RoHS: Compliant Status: Active Min Qty: 1 | 164 |
|
$99.5300 / $117.0900 | Buy Now |
DISTI #
FF200R06KE3HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 260A 20V Screw Mount Tray - Trays (Alt: FF200R06KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.4495 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
DISTI #
FF200R06KE3HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 600V 260A 20V Screw Mount Tray - Trays (Alt: FF200R06KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$124.4495 | Buy Now |
DISTI #
SP000085283
|
EBV Elektronik | Trans IGBT Module N-CH 600V 260A 7-pin 62MM-1 (Alt: SP000085283) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2839509
|
element14 Asia-Pacific | IGBT, MODULE, N-CH, 600V, 260A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$103.6254 / $121.7158 | Buy Now |
Part Details for FF200R06KE3HOSA1
FF200R06KE3HOSA1 CAD Models
FF200R06KE3HOSA1 Part Data Attributes
|
FF200R06KE3HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF200R06KE3HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 260A I(C), 600V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 260 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 190 ns |