Part Details for FF200R12KE4PHOSA1 by Infineon Technologies AG
Overview of FF200R12KE4PHOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200R12KE4PHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF200R12KE4PHOSA1-ND
|
DigiKey | IGBT MODULE 1200V 200A Min Qty: 8 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$96.1959 / $112.9925 | Buy Now |
DISTI #
FF200R12KE4PHOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1200V 200A 7-Pin 62MM-1 - Trays (Alt: FF200R12KE4PHOSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$117.1645 | Buy Now |
DISTI #
726-FF200R12KE4PHOSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 0 |
|
$96.1900 / $104.5900 | Order Now |
|
Future Electronics | 62 mm C-Series 1200 V 200 A Chassis Mount Trench Field Stop IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$98.8000 / $103.7400 | Buy Now |
|
Rochester Electronics | FFXR12K4H - IGBT MOD 1.2kV 200A Module Tray RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$93.7000 / $110.2400 | Buy Now |
DISTI #
FF200R12KE4PHOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1200V 200A 7-Pin 62MM-1 - Trays (Alt: FF200R12KE4PHOSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$117.1645 | Buy Now |
DISTI #
FF200R12KE4P
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 200A Min Qty: 1 | 0 |
|
$107.9000 / $135.6700 | RFQ |
DISTI #
FF200R12KE4PHOSA1
|
Avnet Americas | Trans IGBT Module N-CH 1200V 200A 7-Pin 62MM-1 - Trays (Alt: FF200R12KE4PHOSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$117.1645 | Buy Now |
DISTI #
SP001097392
|
EBV Elektronik | Trans IGBT Module N-CH 1200V 200A 7-Pin 62MM-1 (Alt: SP001097392) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FF200R12KE4PHOSA1
FF200R12KE4PHOSA1 CAD Models
FF200R12KE4PHOSA1 Part Data Attributes
|
FF200R12KE4PHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF200R12KE4PHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 1200V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 800 ns | |
Turn-on Time-Nom (ton) | 325 ns |