Part Details for FF200R12KS4PHOSA1 by Infineon Technologies AG
Overview of FF200R12KS4PHOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200R12KS4PHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FF200R12KS4PHOSA1-ND
|
DigiKey | IGBT MOD 1200V 275A 1400W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$149.9391 / $166.3400 | Buy Now |
DISTI #
FF200R12KS4PHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray - Trays (Alt: FF200R12KS4PHOSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$179.7690 | Buy Now |
DISTI #
726-FF200R12KS4PHOSA
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 0 |
|
$149.9300 / $155.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$163.3600 | Buy Now |
|
Rochester Electronics | FFXR12K4H - MEDIUM POWER 62MM RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$143.7700 / $169.1400 | Buy Now |
DISTI #
FF200R12KS4PHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray - Trays (Alt: FF200R12KS4PHOSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$179.7690 | Buy Now |
DISTI #
FF200R12KS4PHOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray - Trays (Alt: FF200R12KS4PHOSA1) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$179.7690 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ | |
DISTI #
SP001403816
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 200A 20V Screw Mount Tray (Alt: SP001403816) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |