Part Details for FF200R12KT4HOSA1 by Infineon Technologies AG
Overview of FF200R12KT4HOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200R12KT4HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9041
|
Newark | Igbt Array & Module Transistor, Dual Npn, 320 A, 1.75 V, 1.1 Kw, 1.2 Kv, Module Rohs Compliant: Yes |Infineon FF200R12KT4HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$114.9200 / $134.9800 | Buy Now |
DISTI #
FF200R12KT4HOSA1-ND
|
DigiKey | IGBT MOD 1200V 320A 1100W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$92.1766 / $111.6200 | Buy Now |
DISTI #
FF200R12KT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 320A 20V Screw Mount Tray - Trays (Alt: FF200R12KT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$110.5150 | Buy Now |
|
Future Electronics | FF200R12KT4 Series 1200 V 320 A 1100 W Chassis Mount IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 10Tray |
|
$71.1900 / $72.5100 | Buy Now |
|
Rochester Electronics | FF200R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$88.3800 / $103.9800 | Buy Now |
DISTI #
FF200R12KT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 320A 20V Screw Mount Tray - Trays (Alt: FF200R12KT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$110.5150 | Buy Now |
DISTI #
FF200R12KT4
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 200A Min Qty: 1 | 0 |
|
$152.7700 / $182.6800 | RFQ |
|
Ameya Holding Limited | FF200R12KT4 Series 1200 V 320 A 1100 W Chassis Mount IGBT Module | 48 |
|
RFQ | |
DISTI #
FF200R12KT4HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 320A 20V Screw Mount Tray - Trays (Alt: FF200R12KT4HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$110.5150 | Buy Now |
DISTI #
SP000370618
|
EBV Elektronik | Transistor IGBT Module N-CH 1200V 320A 20V Screw Mount Tray (Alt: SP000370618) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FF200R12KT4HOSA1
FF200R12KT4HOSA1 CAD Models
FF200R12KT4HOSA1 Part Data Attributes
|
FF200R12KT4HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF200R12KT4HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 320A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 320 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 700 ns | |
Turn-on Time-Nom (ton) | 680 ns |