Part Details for FF200R17KE3HOSA1 by Infineon Technologies AG
Overview of FF200R17KE3HOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200R17KE3HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8641
|
Newark | Igbt Mod, N-Ch, 1.7Kv, 310A, 1.25Kw, Continuous Collector Current:310A, Collector Emitter Saturation Voltage:2V, Power Dissipation:1.25Kw, Operating Temperature Max:125°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon FF200R17KE3HOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$222.8600 | Buy Now |
DISTI #
448-FF200R17KE3HOSA1-ND
|
DigiKey | IGBT MOD 1700V 310A 1250W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
35 In Stock |
|
$164.5347 / $182.5300 | Buy Now |
DISTI #
FF200R17KE3HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 310A ±20V Screw Tray - Trays (Alt: FF200R17KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$197.2685 | Buy Now |
DISTI #
13AC8641
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 310A ±20V Screw Tray - Bulk (Alt: 13AC8641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$222.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$179.2600 | Buy Now |
DISTI #
FF200R17KE3HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 310A ±20V Screw Tray - Trays (Alt: FF200R17KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$197.2685 | Buy Now |
DISTI #
13AC8641
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 310A ±20V Screw Tray - Bulk (Alt: 13AC8641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$222.8600 | Buy Now |
|
Ameya Holding Limited | 4 |
|
RFQ | ||
DISTI #
FF200R17KE3HOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 310A ±20V Screw Tray - Trays (Alt: FF200R17KE3HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$197.2685 | Buy Now |
DISTI #
13AC8641
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 310A ±20V Screw Tray - Bulk (Alt: 13AC8641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$222.8600 | Buy Now |
Part Details for FF200R17KE3HOSA1
FF200R17KE3HOSA1 CAD Models
FF200R17KE3HOSA1 Part Data Attributes
|
FF200R17KE3HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF200R17KE3HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 390A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 390 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1200 ns | |
Turn-on Time-Nom (ton) | 400 ns |