Part Details for FF200R17KE4 by Infineon Technologies AG
Overview of FF200R17KE4 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200R17KE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-FF200R17KE4
|
Mouser Electronics | IGBT Modules IGBT Module 200A 1700V RoHS: Compliant | 33 |
|
$117.2400 / $137.6900 | Buy Now |
DISTI #
FF200R17KE4
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 200A Min Qty: 1 | 4 |
|
$193.3600 / $229.6800 | Buy Now |
|
MacroQuest Electronics | 8 |
|
RFQ |
Part Details for FF200R17KE4
FF200R17KE4 CAD Models
FF200R17KE4 Part Data Attributes
|
FF200R17KE4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF200R17KE4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 310A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 310 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1400 ns | |
Turn-on Time-Nom (ton) | 365 ns |
Alternate Parts for FF200R17KE4
This table gives cross-reference parts and alternative options found for FF200R17KE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FF200R17KE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM200GB170DLC | Insulated Gate Bipolar Transistor, 400A I(C), 1700V V(BR)CES, N-Channel, | Infineon Technologies AG | FF200R17KE4 vs BSM200GB170DLC |