Part Details for FF200R33KF2CNOSA1 by Infineon Technologies AG
Overview of FF200R33KF2CNOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF200R33KF2CNOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8642
|
Newark | Igbt, Module, N-Ch, 3.3Kv, 330A, Continuous Collector Current:330A, Collector Emitter Saturation Voltage:3.4V, Power Dissipation:2.2Kw, Operating Temperature Max:125°C, Igbt Termination:Tab, Collector Emitter Voltage Max:3.3Kv Rohs Compliant: No |Infineon FF200R33KF2CNOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | FF200R33 - IGBT Module RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2 |
|
$1,085.2700 / $1,276.7900 | Buy Now |
DISTI #
2726126
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1,702.0696 | Buy Now |
DISTI #
2726126
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$634.8897 | Buy Now |
Part Details for FF200R33KF2CNOSA1
FF200R33KF2CNOSA1 CAD Models
FF200R33KF2CNOSA1 Part Data Attributes
|
FF200R33KF2CNOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF200R33KF2CNOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 330A I(C), 3300V V(BR)CES, N-Channel, MODULE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 330 A | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1900 ns | |
Turn-on Time-Nom (ton) | 480 ns | |
VCEsat-Max | 4.25 V |