Part Details for FF2400R12IP7PBPSA1 by Infineon Technologies AG
Overview of FF2400R12IP7PBPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF2400R12IP7PBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3909
|
Newark | Igbt Module, Dual, 1.2Kv, 2.4A, Module Rohs Compliant: Yes |Infineon FF2400R12IP7PBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$921.0000 / $954.2500 | Buy Now |
DISTI #
448-FF2400R12IP7PBPSA1-ND
|
DigiKey | PP IHM I Min Qty: 1 Lead time: 14 Weeks Container: Tray |
9 In Stock |
|
$917.6400 | Buy Now |
DISTI #
FF2400R12IP7PBPSA1
|
Avnet Americas | - Trays (Alt: FF2400R12IP7PBPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1,091.6711 | Buy Now |
DISTI #
726-FF2400R12IP7PBPS
|
Mouser Electronics | IGBT Modules PP IHM I RoHS: Compliant | 9 |
|
$917.5500 | Buy Now |
DISTI #
V99:2348_28768417
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 2.4KA Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2417 | Americas - 3 |
|
$1,038.6685 / $1,052.1925 | Buy Now |
DISTI #
80601017
|
Verical | Trans IGBT Module N-CH 1200V 2.4KA Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 3 |
|
$1,038.6685 / $1,052.1925 | Buy Now |
DISTI #
SP005675959
|
EBV Elektronik | (Alt: SP005675959) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |