Part Details for FF2400RB12IP7BPSA1 by Infineon Technologies AG
Overview of FF2400RB12IP7BPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF2400RB12IP7BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6657
|
Newark | Igbt Module, 1.27V, 2.4Ka, Stud Rohs Compliant: Yes |Infineon FF2400RB12IP7BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,144.1500 | Buy Now |
DISTI #
448-FF2400RB12IP7BPSA1-ND
|
DigiKey | PP IHM I XHP 1 7KV AG-PRIME3+-7 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1 In Stock |
|
$1,055.4800 | Buy Now |
DISTI #
FF2400RB12IP7BPSA1
|
Avnet Americas | IGBT Module, Dual, Common Collector, 2.4 kA, 1.27 V, 20 mW, 150 °C, Module - Trays (Alt: FF2400RB12IP7BPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 2 |
|
$937.6840 / $993.4131 | Buy Now |
DISTI #
726-FF2400RB12IP7BPS
|
Mouser Electronics | IGBT Modules PP IHM I RoHS: Compliant | 2 |
|
$1,100.0200 | Buy Now |
|
Rochester Electronics | FF2400RB12IP7 - PP, IHM I, XHP 1,7KV RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1,046.6800 / $1,231.3900 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ |