Part Details for FF300R07ME4B11BPSA1 by Infineon Technologies AG
Overview of FF300R07ME4B11BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF300R07ME4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3579
|
Newark | Igbt Module, 650V, 390A, 1.1Kw/Press Fit Rohs Compliant: Yes |Infineon FF300R07ME4B11BPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$130.7400 / $151.1500 | Buy Now |
DISTI #
448-FF300R07ME4B11BPSA1-ND
|
DigiKey | MEDIUM POWER ECONO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
14 In Stock |
|
$108.4764 / $127.4200 | Buy Now |
DISTI #
FF300R07ME4B11BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 390A 20V Screw Mount Tray - Trays (Alt: FF300R07ME4B11BPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$132.1220 | Buy Now |
DISTI #
726-FF300R07ME4B11B1
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 1 |
|
$110.1800 / $127.3900 | Buy Now |
|
Rochester Electronics | FF300R07ME4_B11 - MEDIUM POWER ECONO RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$105.6600 / $124.3100 | Buy Now |
DISTI #
FF300R07ME4B11BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 390A 20V Screw Mount Tray - Trays (Alt: FF300R07ME4B11BPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$132.1220 | Buy Now |
DISTI #
FF300R07ME4B11BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 650V 390A 20V Screw Mount Tray - Trays (Alt: FF300R07ME4B11BPSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$132.1220 | Buy Now |
DISTI #
3703595
|
element14 Asia-Pacific | IGBT MODULE, 650V, 390A, 1.1KW/PRESS FIT RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$130.7554 / $153.5729 | Buy Now |
DISTI #
3703595
|
Farnell | IGBT MODULE, 650V, 390A, 1.1KW/PRESS FIT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6 |
|
$104.6339 | Buy Now |
Part Details for FF300R07ME4B11BPSA1
FF300R07ME4B11BPSA1 CAD Models
FF300R07ME4B11BPSA1 Part Data Attributes
|
FF300R07ME4B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF300R07ME4B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |