Part Details for FF300R12ME3BOSA1 by Infineon Technologies AG
Overview of FF300R12ME3BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FF300R12ME3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FF300R12ME3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 500A 1450W Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
423 In Stock |
|
$187.8800 | Buy Now |
DISTI #
448-FF300R12ME3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 500A 1450W Min Qty: 2 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$174.7230 | Buy Now |
DISTI #
FF300R12ME3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 500A 20V Screw Mount Tray - Trays (Alt: FF300R12ME3BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$182.0980 / $221.1190 | Buy Now |
|
Future Electronics | FF300R12ME3 Series 1200 V 500 A 1450 W Chassis Mount IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$210.4100 / $213.7500 | Buy Now |
|
Rochester Electronics | FF300R12ME3 - Medium Power ECONo RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 423 |
|
$161.2300 / $189.6900 | Buy Now |
DISTI #
FF300R12ME3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 500A 20V Screw Mount Tray - Trays (Alt: FF300R12ME3BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$182.0980 / $221.1190 | Buy Now |
DISTI #
FF300R12ME3BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 500A 20V Screw Mount Tray - Trays (Alt: FF300R12ME3BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$182.0980 / $221.1190 | Buy Now |
|
Chip1Cloud | IGBT MOD 1200V 500A 1450W | 3460 |
|
RFQ | |
DISTI #
SP000317624
|
EBV Elektronik | Trans IGBT Module N-CH 1.2KV 500A 11-pin ECONOD-3 (Alt: SP000317624) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FF300R12ME3BOSA1
FF300R12ME3BOSA1 CAD Models
FF300R12ME3BOSA1 Part Data Attributes
|
FF300R12ME3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF300R12ME3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 500A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 500 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 810 ns | |
Turn-on Time-Nom (ton) | 400 ns |