Part Details for FF300R12ME4BOSA1 by Infineon Technologies AG
Overview of FF300R12ME4BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FF300R12ME4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8649
|
Newark | Igbt Module, Dual, 1.2Kv, 450A, Continuous Collector Current:450A, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:1.6Kw, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon FF300R12ME4BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$213.5700 | Buy Now |
DISTI #
448-FF300R12ME4BOSA1-ND
|
DigiKey | IGBT MOD 1200V 450A 1600W Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$132.9643 / $147.5100 | Buy Now |
DISTI #
FF300R12ME4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 450A ±20V Screw Tray - Trays (Alt: FF300R12ME4BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$159.4175 | Buy Now |
|
Future Electronics | FF300R12ME4 Series 1200 V 450 A 1600 W Chassis Mount EconoDUAL™ IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$178.3200 / $181.6200 | Buy Now |
DISTI #
58315588
|
Verical | Trans IGBT Module N-CH 1200V 450A 1600W 11-Pin ECONOD-3 Tray Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$131.7135 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 450A I(C), 1200V V(BR)CES, N-CHANNEL | 3 |
|
$271.2500 | Buy Now |
DISTI #
FF300R12ME4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 450A ±20V Screw Tray - Trays (Alt: FF300R12ME4BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$159.4175 | Buy Now |
DISTI #
FF300R12ME4BOSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1.2kV 450A ±20V Screw Tray - Trays (Alt: FF300R12ME4BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$159.4175 | Buy Now |
DISTI #
SP000405060
|
EBV Elektronik | Transistor IGBT Module N-CH 1.2kV 450A �20V Screw Tray (Alt: SP000405060) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FF300R12ME4BOSA1
FF300R12ME4BOSA1 CAD Models
FF300R12ME4BOSA1 Part Data Attributes
|
FF300R12ME4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF300R12ME4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 450A I(C), 1200V V(BR)CES, N-Channel, MODULE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 450 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
JESD-30 Code | R-XUFM-X11 | |
Number of Elements | 2 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 720 ns | |
Turn-on Time-Nom (ton) | 240 ns |