-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8832
|
Newark | Igbt Mod, 700V, 400A, 1.5Kw, Continuous Collector Current:400A, Collector Emitter Saturation Voltage:1.65V, Power Dissipation:1.5Kw, Operating Temperature Max:175°C, Igbt Termination:Solder, Collector Emitter Voltage Max:700V Rohs Compliant: Yes |Infineon FF400R07A01E3S6XKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$117.3900 / $126.4200 | Buy Now |
DISTI #
448-FF400R07A01E3S6XKSA2-ND
|
DigiKey | MOD IGBT MED PWR 14MDIP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
189 In Stock |
|
$115.3700 | Buy Now |
DISTI #
726-FF400R07A01E3S62
|
Mouser Electronics | IGBT Modules HYBRID PACK DSC SI RoHS: Compliant | 197 |
|
$115.3600 / $115.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 Container: Tube | 0Tube |
|
$129.9900 | Buy Now |
DISTI #
69267934
|
Verical | Double Side Cooled Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 33 |
|
$127.5000 / $146.2500 | Buy Now |
|
Rochester Electronics | FF400R07 - Insulated Gate Bipolar Transistor Module RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$114.4000 / $134.5900 | Buy Now |
|
Ameya Holding Limited | HYBRID PACK DSC | 98 |
|
RFQ | |
DISTI #
C1S322001058599
|
Chip1Stop | IGBT Modules RoHS: Compliant pbFree: Yes Container: Tube | 33 |
|
$102.0000 / $115.0000 | Buy Now |
DISTI #
SP001661226
|
EBV Elektronik | Transistor IGBT Module N-CH 700V 400A 20V Through Hole Tube (Alt: SP001661226) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3227668
|
element14 Asia-Pacific | IGBT MOD, DUAL N-CH, 700V, 400A, 1.5KW RoHS: Compliant Min Qty: 1 Container: Each | 205 |
|
$127.4735 / $133.6606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FF400R07A01E3S6XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF400R07A01E3S6XKSA2
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 800 A | |
Collector-Emitter Voltage-Max | 700 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-Channel | |
Power Dissipation-Max (Abs) | 1500 W | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 530 ns | |
Turn-on Time-Nom (ton) | 140 ns | |
VCEsat-Max | 6.5 V |