Part Details for FF600R12KE4 by Infineon Technologies AG
Overview of FF600R12KE4 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF600R12KE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$336.1200 / $392.1400 | Buy Now |
Part Details for FF600R12KE4
FF600R12KE4 CAD Models
FF600R12KE4 Part Data Attributes
|
FF600R12KE4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R12KE4
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-08 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.35 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 630 ns | |
Turn-on Time-Nom (ton) | 232 ns | |
VCEsat-Max | 2.2 V |