Part Details for FF600R17ME4B11BPSA1 by Infineon Technologies AG
Overview of FF600R17ME4B11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF600R17ME4B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FF600R17ME4B11BPSA1-ND
|
DigiKey | MEDIUM POWER ECONO AG-ECONOD-311 Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$300.2950 | Buy Now |
DISTI #
FF600R17ME4B11BPSA
|
Avnet Americas | Transistor IGBT Module N-CH 1700V 950A 20V Screw Mount Tray - Trays (Alt: FF600R17ME4B11BPSA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$346.5025 | Buy Now |
DISTI #
726-FF600R17ME4B11B1
|
Mouser Electronics | IGBT Modules MEDIUM POWER ECONO RoHS: Compliant | 0 |
|
$288.9700 / $300.2600 | Order Now |
DISTI #
SP005422494
|
EBV Elektronik | Transistor IGBT Module N-CH 1700V 950A 20V Screw Mount Tray (Alt: SP005422494) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FF600R17ME4B11BPSA1
FF600R17ME4B11BPSA1 CAD Models
FF600R17ME4B11BPSA1 Part Data Attributes
|
FF600R17ME4B11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FF600R17ME4B11BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |