Part Details for FF800R12KE7HPSA1 by Infineon Technologies AG
Overview of FF800R12KE7HPSA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FF800R12KE7HPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2148
|
Newark | Igbt Module, 1.2Kv, 800A Rohs Compliant: Yes |Infineon FF800R12KE7HPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$285.4400 / $304.7600 | Buy Now |
DISTI #
448-FF800R12KE7HPSA1-ND
|
DigiKey | MEDIUM POWER 62MM AG-62MMHB-711 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1 In Stock |
|
$209.2137 / $232.1000 | Buy Now |
DISTI #
FF800R12KE7HPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 800A ±20V Screw - Trays (Alt: FF800R12KE7HPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 10 |
|
$178.8221 / $191.7686 | Buy Now |
DISTI #
726-FF800R12KE7HPSA1
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 18 |
|
$209.1900 / $234.2100 | Buy Now |
DISTI #
E02:0323_18743083
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 800A 7-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2410 | Europe - 20 |
|
$200.5700 / $222.1822 | Buy Now |
DISTI #
V99:2348_26896431
|
Arrow Electronics | Trans IGBT Module N-CH 1200V 800A 7-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2337 | Americas - 8 |
|
$274.3700 | Buy Now |
|
Future Electronics | FF800 Series N Channel Dual 1200V 800A 7 Pin IGBT Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 5Tray |
|
$266.6000 / $279.9300 | Buy Now |
DISTI #
79015477
|
Verical | Trans IGBT Module N-CH 1200V 800A 7-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 20 |
|
$200.3122 / $221.8966 | Buy Now |
DISTI #
70751831
|
Verical | Trans IGBT Module N-CH 1200V 800A 7-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 8 |
|
$274.3700 | Buy Now |
DISTI #
FF800R12KE7HPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 800A ±20V Screw - Trays (Alt: FF800R12KE7HPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 10 |
|
$178.8221 / $191.7686 | Buy Now |