Part Details for FFA.1S.275.CTAC32Z by LEMO connectors
Overview of FFA.1S.275.CTAC32Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for FFA.1S.275.CTAC32Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFA.1S.275.CTAC32Z-ND
|
DigiKey | CONN COAX PLUG STR 75 OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$27.0652 / $36.5500 | Buy Now |
DISTI #
736-FFA1S275CTAC32Z
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET RoHS: Compliant | 10 |
|
$26.7900 / $36.1800 | Buy Now |
DISTI #
000000000002605637
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET Min Qty: 1 | 0 |
|
$24.0700 / $34.9300 | Buy Now |
Part Details for FFA.1S.275.CTAC32Z
FFA.1S.275.CTAC32Z CAD Models
FFA.1S.275.CTAC32Z Part Data Attributes
|
FFA.1S.275.CTAC32Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.1S.275.CTAC32Z
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |