Part Details for FFA.1S.275.CTAC62 by LEMO connectors
Overview of FFA.1S.275.CTAC62 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for FFA.1S.275.CTAC62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFA.1S.275.CTAC62-ND
|
DigiKey | CONN COAX PLUG STR 75OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$26.5809 / $35.8900 | Buy Now |
DISTI #
736-FFA1S275CTAC62
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET | 3 |
|
$26.3100 / $35.5300 | Buy Now |
DISTI #
FFA.1S.275.CTAC62
|
TME | Connector: coaxial, 1S, plug, male, soldering, for cable, 10A, IP50 Min Qty: 1 | 0 |
|
$28.5800 / $32.2300 | RFQ |
DISTI #
000000000002605645
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET Min Qty: 1 | 0 |
|
$22.6700 / $34.3000 | Buy Now |
Part Details for FFA.1S.275.CTAC62
FFA.1S.275.CTAC62 CAD Models
FFA.1S.275.CTAC62 Part Data Attributes:
|
FFA.1S.275.CTAC62
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.1S.275.CTAC62
LEMO connectors
RF Connector, Male, Cable Mount, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE:RG 59/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2.2 GHz | |
Panel Mount | NO | |
VSWR | 1.19 |