Part Details for FFA.1S.302.CLAC32 by LEMO connectors
Overview of FFA.1S.302.CLAC32 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for FFA.1S.302.CLAC32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFA.1S.302.CLAC32-ND
|
DigiKey | CONN CIRC PLUG 2P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4600 | Buy Now |
DISTI #
736-FFA1S302CLAC32
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET RoHS: Compliant | 7 |
|
$28.9300 / $39.0700 | Buy Now |
DISTI #
FFA.1S.302.CLAC32
|
TME | Connector: circular, 1S, plug, male/female, PIN: 2(1+1), soldering Min Qty: 1 | 0 |
|
$27.2900 / $33.1200 | RFQ |
DISTI #
000000000002396602
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET Min Qty: 1 | 0 |
|
$24.9200 / $37.7100 | Buy Now |
Part Details for FFA.1S.302.CLAC32
FFA.1S.302.CLAC32 CAD Models
FFA.1S.302.CLAC32 Part Data Attributes:
|
FFA.1S.302.CLAC32
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFA.1S.302.CLAC32
LEMO connectors
Circular Connector, 2 Contact(s), Brass, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | ERA.1S.302.CLL | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |