Part Details for FFB.1S.405.CLAC52 by LEMO connectors
Overview of FFB.1S.405.CLAC52 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for FFB.1S.405.CLAC52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFB.1S.405.CLAC52-ND
|
DigiKey | CONN PLUG MALE 1P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$30.2892 / $40.9000 | Buy Now |
DISTI #
736-FFB1S405CLAC52
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET RoHS: Compliant | 40 |
|
$30.2800 / $40.8900 | Buy Now |
DISTI #
2355994
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 1 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$32.5283 / $43.9191 | Buy Now |
DISTI #
2355994
|
Farnell | CIRCULAR CONNECTOR, PLUG, 1 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 11 |
|
$28.2822 / $38.2552 | Buy Now |
Part Details for FFB.1S.405.CLAC52
FFB.1S.405.CLAC52 CAD Models
FFB.1S.405.CLAC52 Part Data Attributes:
|
FFB.1S.405.CLAC52
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFB.1S.405.CLAC52
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |