Part Details for FFB0848SHE-F00 by Delta Electronics Inc
Overview of FFB0848SHE-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB0848SHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-FFB0848SHE-F00-ND
|
DigiKey | FAN AXIAL 80X38MM 48VDC WIRE Min Qty: 180 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9511 | Buy Now |
DISTI #
108-FFB0848SHE-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x38mm, 48VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$16.3600 | Order Now |
DISTI #
75113789
|
RS | Axial Square-80mm L x 80mm H x 38 mm W 48VDC 3 Leads Speed Sensor | Delta Electronics FFB0848SHE-F00 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 | 0 |
|
$15.6000 | Buy Now |