Part Details for FFB1224VHE-BR00 by Delta Electronics Inc
Overview of FFB1224VHE-BR00 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FFB1224VHE-BR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1610-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6687 / $37.6900 | Buy Now |
DISTI #
108-FFB1224VHE-BR00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$37.7200 / $40.5400 | Order Now |
DISTI #
75113840
|
RS | Axial Square-120mmL x 120mmH x 38 mmW 24VDC 3 Leads Locked Rotor Sensor Rib fram | Delta Electronics FFB1224VHE-BR00 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$23.7200 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 24V DC Fan w/ Speed Sensor (Lock) | 0 |
|
$126.6900 | Buy Now |
Part Details for FFB1224VHE-BR00
FFB1224VHE-BR00 CAD Models
FFB1224VHE-BR00 Part Data Attributes
|
FFB1224VHE-BR00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FFB1224VHE-BR00
Delta Electronics Inc
24V DC FAN 120X120X38 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 151.85 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 57 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 11.3 mmH2O | |
Rated Current | 0.84 A | |
Rated Power | 20.16 W | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 120 mm |