Part Details for FFB1224VHE by Delta Fan
Overview of FFB1224VHE by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFB1224VHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7477
|
Newark | Fan Tubeaxial 24Vdc Square - 120Mm L X 120Mm H Ball 151.9 Cfm (4.25M³/Min) 2 Wire Leads |Delta Electronics/fans FFB1224VHE Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8800 / $34.3000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm RoHS: Compliant |
72 In Stock |
|
$19.6100 / $28.3300 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm RoHS: Compliant |
72 In Stock |
|
$19.6100 / $28.3300 | Buy Now |