Part Details for FFC-0.5-22P-150MM by Shenzhen Shouhan Technology Co Ltd
Overview of FFC-0.5-22P-150MM by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFC-0.5-22P-150MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 22P 0.5mm Same Side 15cm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 200 |
|
$0.0369 / $0.0660 | Buy Now |