Part Details for FFLI6B0687K-- by Kyocera AVX Components
Overview of FFLI6B0687K-- by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLI6B0687K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5929
|
Newark | Capacitor Polypropylene Pp Film Polypropylene Pp, 680Uf, 10%, 800V,, Dielectric Type:Metallized Pp Stacked, Capacitor Case/Package:Can, Capacitance:680Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Voltage(Ac):- Rohs Compliant: Yes |Kyocera Avx FFLI6B0687K- Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-6445-ND
|
DigiKey | CAP FILM 680UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
16 In Stock |
|
$151.8156 / $160.5700 | Buy Now |
DISTI #
581-FFLI6B0687KM
|
Mouser Electronics | Film Capacitors 800v 680uF Male Thread RoHS: Compliant | 3 |
|
$157.4600 | Buy Now |
DISTI #
70225774
|
RS | Capacitor, PolyproMetallized, Cap680uF, Tol10%, Vol-Rtg800V, ScrewTerm, Male | AVX FFLI6B0687K- RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$129.8400 | RFQ |
Part Details for FFLI6B0687K--
FFLI6B0687K-- CAD Models
FFLI6B0687K-- Part Data Attributes
|
FFLI6B0687K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLI6B0687K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 680uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 680 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 155 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 32 mm | |
Terminal Shape | THREADED STUD |