Part Details for FFLI6B1607K-- by Kyocera AVX Components
Overview of FFLI6B1607K-- by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFLI6B1607K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5930
|
Newark | Capacitor Polypropylene Pp Film Polypropylene Pp, 1600Uf, 10%, 800V,, Dielectric Type:Metallized Pp Stacked, Capacitor Case/Package:Can, Capacitance:1600Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Voltage(Ac):- Rohs Compliant: Yes |Kyocera Avx FFLI6B1607K- Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-6446-ND
|
DigiKey | CAP FILM 1600UF 10% 800VDC RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
6 In Stock |
|
$276.2892 / $292.2300 | Buy Now |
DISTI #
FFLI6B1607K--
|
Avnet Americas | Power Film Capacitor, 600 uF, 800 V, ± 10%, Metallized PP, Can, Stud Mount - Bulk (Alt: FFLI6B1607K--) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-FFLI6B1607K
|
Mouser Electronics | Film Capacitors 800V 1600uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FFLI6B1607K--
|
Avnet Americas | Power Film Capacitor, 600 uF, 800 V, ± 10%, Metallized PP, Can, Stud Mount - Bulk (Alt: FFLI6B1607K--) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFLI6B1607K--
|
Avnet Americas | Power Film Capacitor, 600 uF, 800 V, ± 10%, Metallized PP, Can, Stud Mount - Bulk (Alt: FFLI6B1607K--) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFLI6B1607K--
|
Avnet Abacus | Power Film Capacitor, 600 uF, 800 V, � 10%, Metallized PP, Can, Stud Mount (Alt: FFLI6B1607K--) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 5 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1867536
|
Farnell | RoHS: Not Compliant Min Qty: 4 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$229.8570 / $253.7220 | Buy Now |
Part Details for FFLI6B1607K--
FFLI6B1607K-- CAD Models
FFLI6B1607K-- Part Data Attributes
|
FFLI6B1607K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FFLI6B1607K--
Kyocera AVX Components
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1600uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 1600 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 116 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 180 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 50 mm | |
Terminal Shape | THREADED STUD |