Part Details for FFMD-03-D-02.00-01 by Samtec Inc
Overview of FFMD-03-D-02.00-01 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFMD-03-D-02.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-03-D-02.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4500 | Buy Now |
DISTI #
FFMD-03-D-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 6 POS IDC Connector to 6 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-03-D-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3700 / $6.5000 | Buy Now |
DISTI #
FFMD-03-D-02.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 6 POS IDC to 6 POS IDC HDR-HDR - Bulk (Alt: FFMD-03-D-02.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-03-D-02.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 6 POS IDC to 6 POS IDC HDR-HDR - Bulk (Alt: FFMD-03-D-02.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD03D020001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$4.1000 / $6.5000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.7800 / $8.1900 | Buy Now |
DISTI #
000000000003040073
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$4.1000 / $6.5000 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.7800 / $8.1900 | Buy Now |
DISTI #
5cd8e571cd7c1c4c3834d965
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$2.9860 / $6.5050 | Buy Now |
Part Details for FFMD-03-D-02.00-01
FFMD-03-D-02.00-01 CAD Models
FFMD-03-D-02.00-01 Part Data Attributes
|
FFMD-03-D-02.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-03-D-02.00-01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN OVER NICKEL |