Part Details for FFMD-04-S-06.00-01 by Samtec Inc
Overview of FFMD-04-S-06.00-01 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-04-S-06.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0322
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-04-S-06.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $8.0500 | Buy Now |
DISTI #
FFMD-04-S-06.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2200 | Buy Now |
DISTI #
FFMD-04-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 30AWG 26 POS IDC Connector M IDT Bulk - Bulk (Alt: FFMD-04-S-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $4.6500 | Buy Now |
DISTI #
FFMD-04-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.15m 8 Position IDC Connector Plug - Bulk (Alt: FFMD-04-S-06.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $5.6400 | Buy Now |
DISTI #
200-FFMD04S060001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$2.5300 / $4.6500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$2.3400 / $5.8700 | Buy Now |
DISTI #
000000000002663119
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$2.9300 / $4.6500 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$2.3400 / $5.8700 | Buy Now |
DISTI #
5cd8e57ccd7c1c4c3834e56d
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
$2.1400 / $4.6500 | Buy Now |
DISTI #
FFMD-04-S-06.00-01
|
Toby Electronics | FFMD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.0721 / $4.3403 | Buy Now |
Part Details for FFMD-04-S-06.00-01
FFMD-04-S-06.00-01 CAD Models
FFMD-04-S-06.00-01 Part Data Attributes
|
FFMD-04-S-06.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-04-S-06.00-01
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for FFMD-04-S-06.00-01
This table gives cross-reference parts and alternative options found for FFMD-04-S-06.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFMD-04-S-06.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMD-04-S-18.00-01-ST4 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | FFMD-04-S-06.00-01 vs HCMD-04-S-18.00-01-ST4 |
75906-204 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Amphenol FCi | FFMD-04-S-06.00-01 vs 75906-204 |
75906-104 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Amphenol FCi | FFMD-04-S-06.00-01 vs 75906-104 |
HCMD-04-S-06.00-02-S-ST8 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | FFMD-04-S-06.00-01 vs HCMD-04-S-06.00-02-S-ST8 |
HCMD-04-S-04.00-02-ST4 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | FFMD-04-S-06.00-01 vs HCMD-04-S-04.00-02-ST4 |
HCMD-04-S-12.00-02 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | FFMD-04-S-06.00-01 vs HCMD-04-S-12.00-02 |
HCMD-04-S-06.00-02 | Board Connector, 8 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | FFMD-04-S-06.00-01 vs HCMD-04-S-06.00-02 |