Part Details for FFMD-05-D-05.00-01 by Samtec Inc
Overview of FFMD-05-D-05.00-01 by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-05-D-05.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P0342
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket Rohs Compliant: Yes |Samtec FFMD-05-D-05.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $10.4900 | Buy Now |
DISTI #
FFMD-05-D-05.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0700 | Buy Now |
DISTI #
FFMD-05-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.12m 30AWG 10 POS IDC Connector to 10 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $8.0700 | Buy Now |
DISTI #
FFMD-05-D-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 10 POS IDC to 10 POS IDC HDR-HDR - Bulk (Alt: FFMD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.12m 30AWG 10 POS IDC Connector to 2(10 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $8.0700 | Buy Now |
DISTI #
FFMD-05-D-05.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 10 Ways, 5 ", 127 mm, 1.27 mm, Tiger Eye FFMD - Bulk (Alt: FFMD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4700 / $9.0100 | Buy Now |
DISTI #
FFMD-05-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.12m 30AWG 10 POS IDC Connector to 10 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: FFMD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 30AWG 10 POS IDC Connector to 2(10 POS IDC Connector) PL-PL/PL IDT-IDT/IDT Bulk - Bulk (Alt: FFMD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-05-D-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 10 POS IDC to 10 POS IDC HDR-HDR - Bulk (Alt: FFMD-05-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD05D050001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 1 |
|
$3.9000 / $8.0700 | Buy Now |