Part Details for FFMD-05-D-05.20-01-R by Samtec Inc
Overview of FFMD-05-D-05.20-01-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-05-D-05.20-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1331
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-05-D-05.20-01-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $11.7900 | Buy Now |
DISTI #
FFMD-05-D-05.20-01-R-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1300 | Buy Now |
DISTI #
FFMD-05-D-05.20-01
|
Avnet Americas | Cable Assembly Flat 0.132m 30AWG 10 POS IDC Connector to 10 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-05-D-05.20-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $8.1100 | Buy Now |
DISTI #
200-FFMD05D052001R
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$3.9200 / $8.1100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$4.9500 / $9.6100 | Buy Now |
DISTI #
000000000003587595
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$5.3700 / $8.1100 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$4.9500 / $9.6100 | Buy Now |
DISTI #
5cd8e595cd7c1c4c3835041b
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$3.9200 / $8.1100 | Buy Now |
Part Details for FFMD-05-D-05.20-01-R
FFMD-05-D-05.20-01-R CAD Models
FFMD-05-D-05.20-01-R Part Data Attributes
|
FFMD-05-D-05.20-01-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-05-D-05.20-01-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |