Part Details for FFMD-06-D-18.00-01 by Samtec Inc
Overview of FFMD-06-D-18.00-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-06-D-18.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1414
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-06-D-18.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $14.0600 | Buy Now |
DISTI #
FFMD-06-D-18.00-01-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3800 | Buy Now |
DISTI #
FFMD-06-D-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 30AWG 12 POS IDC Connector to 12 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-06-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $10.9400 | Buy Now |
DISTI #
FFMD-06-D-18.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.457m 12 POS IDC to 12 POS IDC HDR-HDR - Bulk (Alt: FFMD-06-D-18.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD06D180001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$6.2700 / $10.9400 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.2900 / $10.9400 | Buy Now |
DISTI #
FFMD-06-D-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 30AWG 12 POS IDC Connector to 12 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-06-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $10.9400 | Buy Now |
DISTI #
FFMD-06-D-18.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.457m 12 POS IDC to 12 POS IDC HDR-HDR - Bulk (Alt: FFMD-06-D-18.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-06-D-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 30AWG 12 POS IDC Connector to 12 POS IDC Connector PL-PL IDT-IDT Bulk - Bulk (Alt: FFMD-06-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7400 / $10.9400 | Buy Now |
DISTI #
FFMD-06-D-18.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.457m 12 POS IDC to 12 POS IDC HDR-HDR - Bulk (Alt: FFMD-06-D-18.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for FFMD-06-D-18.00-01
FFMD-06-D-18.00-01 CAD Models
FFMD-06-D-18.00-01 Part Data Attributes
|
FFMD-06-D-18.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-06-D-18.00-01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | MATTE TIN OVER NICKEL |