Part Details for FFMD-07-S-78.74-01 by Samtec Inc
Overview of FFMD-07-S-78.74-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-07-S-78.74-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-07-S-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 14 POS IDC HDR - Bulk (Alt: FFMD-07-S-78.74-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2800 / $21.9500 | Buy Now |
DISTI #
FFMD-07-S-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 14 POS IDC HDR - Bulk (Alt: FFMD-07-S-78.74-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-07-S-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 14 POS IDC HDR - Bulk (Alt: FFMD-07-S-78.74-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2800 / $21.9500 | Buy Now |
Part Details for FFMD-07-S-78.74-01
FFMD-07-S-78.74-01 CAD Models
FFMD-07-S-78.74-01 Part Data Attributes
|
FFMD-07-S-78.74-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-07-S-78.74-01
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, IDC Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 |