Part Details for FFMD-08-T-02.00-01-N by Samtec Inc
Overview of FFMD-08-T-02.00-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-08-T-02.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ5024
|
Newark | Cable Assy, Idc Plug-Rcpt, 16P, 50.8Mm Rohs Compliant: Yes |Samtec FFMD-08-T-02.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$7.1100 / $12.8000 | Buy Now |
DISTI #
SAM15157-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11 In Stock |
|
$8.3436 / $13.8000 | Buy Now |
DISTI #
FFMD-08-T-02.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: FFMD-08-T-02.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$6.8300 / $9.6600 | Buy Now |
DISTI #
200-FFMD08T02.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 34 |
|
$5.5300 / $9.6600 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.9000 / $11.4400 | Buy Now |
DISTI #
000000000001297363
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$6.4000 / $9.6600 | Buy Now |
DISTI #
SMC-FFMD-08-T-02.00-01-N
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 371 |
|
RFQ | |
DISTI #
FFMD-08-T-02.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.05m 30AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk (Alt: FFMD-08-T-02.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$5.9000 / $11.4400 | Buy Now |
DISTI #
FFMD-08-T-02.00-01-N
|
Toby Electronics | FFMD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | 0 |
|
$4.5286 / $9.4569 | Buy Now |
Part Details for FFMD-08-T-02.00-01-N
FFMD-08-T-02.00-01-N CAD Models
FFMD-08-T-02.00-01-N Part Data Attributes
|
FFMD-08-T-02.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-08-T-02.00-01-N
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 215 V | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |