Part Details for FFMD-15-D-60.00-01-L by Samtec Inc
Overview of FFMD-15-D-60.00-01-L by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-15-D-60.00-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-15-D-60.00-01-L-ND
|
DigiKey | .050 CABLE PLUG Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FFMD-15-D-60.00-01
|
Avnet Americas | Cable Assembly Flat 1.524m 30AWG 30 POS IDC Connector to 30 POS IDC Connector PL-PL IDT-IDT - Bulk (Alt: FFMD-15-D-60.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$20.4800 / $28.2800 | Buy Now |
DISTI #
FFMD-15-D-60.00-01
|
Avnet Americas | Cable Assembly Flat 1.524m 30AWG 30 POS IDC Connector to 30 POS IDC Connector PL-PL IDT-IDT - Bulk (Alt: FFMD-15-D-60.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFMD-15-D-60.00-01
|
Avnet Americas | Cable Assembly Flat 1.524m 30AWG 30 POS IDC Connector to 30 POS IDC Connector PL-PL IDT-IDT - Bulk (Alt: FFMD-15-D-60.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$20.4800 / $28.2800 | Buy Now |
Part Details for FFMD-15-D-60.00-01-L
FFMD-15-D-60.00-01-L CAD Models
FFMD-15-D-60.00-01-L Part Data Attributes
|
FFMD-15-D-60.00-01-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-15-D-60.00-01-L
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |